The Amphenol Spectra-Bond 30-conductor flat ribbon cable features a copper conductor material and PVC insulation and jacket. It has a current rating of 2.2A and is rated for 300V. The cable is available in 100-foot lengths on a spool and is unshielded. It is suitable for use in a variety of applications where a flat ribbon cable is required.
Amphenol 111-2414-030 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 2.2A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Spectra-Bond® |
| Shielding | Unshielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2414-030 to view detailed technical specifications.
No datasheet is available for this part.