
This flat, ribbon cable is constructed with 30 conductors, each made from copper, and features a PVC insulation and jacket. The cable is 100 feet in length and has a voltage rating of 300V. It is available in multiple colors and is unshielded, making it suitable for a variety of applications. The cable is packaged on a spool in quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 111-2609-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 111-2609-030 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Spectra-Bond® |
| Shielding | Unshielded |
| Stranding | 7 x 19 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2609-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
