
10-conductor, 28AWG twisted pair flat ribbon cable featuring a durable PVC jacket. Conductors are copper with tin plating, supporting a 1.3A current rating and 300V voltage rating. Operating temperature up to 105°C. Available in multi-color configurations, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 111-2803-010 technical specifications.
| Package/Case | 100 |
| Color | Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Jacket Material | PVC |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 8.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon, Flat |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
