
RF BNC connector, female, cable mount, straight orientation, featuring a 50 Ohm impedance and a maximum frequency of 4GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it utilizes gold-plated bronze and brass center contacts. This connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a voltage rating of 500V and a low insertion loss of 0.2dB.
Amphenol 112116RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.41976oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112116RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.