
RF coaxial connector, straight cable mount, 50 Ohm impedance, operating frequency 0Hz to 4GHz. Features brass body with nickel plating, gold-plated brass center contact, and polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operating temperatures from -40°C to 155°C. Termination method is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.298418oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
