RF coaxial connector for general applications, featuring a straight, cable mount design with a 75 Ohm impedance. This connector operates from 0Hz up to 4GHz, with a voltage rating of 500V and a maximum operating temperature of 85°C. Constructed with a brass body and center contact, both plated with gold, and a polyoxymethylene dielectric, it offers 500 mating cycles. The connector is RoHS compliant and utilizes a crimp termination method.
Sign in to ask questions about the Amphenol 112139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112139 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.