
RF BNC connector, female, cable mount, straight orientation, featuring a 75 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it utilizes gold-plated bronze center contacts for reliable signal transmission. This connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a 500V voltage rating.
Sign in to ask questions about the Amphenol 112147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112147 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.41976oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
