
RF BNC connector, female, cable mount, crimp termination, and locking mechanism. Features a brass body with nickel plating, gold-plated center contact made of bronze and copper, and a polyoxymethylene dielectric. Operates at frequencies up to 4GHz with a 50-ohm impedance and a voltage rating of 500V. Offers 500 mating cycles and a wide operating temperature range from -40°C to 165°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.328048oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
