RF BNC connector, male, right-angle, cable mount, crimp termination. Features brass body with nickel plating and gold-plated brass center contact. Operates at 50 Ohm impedance up to 4 GHz, with a voltage rating of 500V. Designed for 500 mating cycles and a temperature range of -40°C to 155°C.
Sign in to ask questions about the Amphenol 112162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112162 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.692075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.