Right-angle, free-hanging BNC coaxial connector for RG59 cable, featuring a 75-ohm impedance and a maximum operating frequency of 4GHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, it utilizes a polyoxymethylene dielectric. This connector supports 500 mating cycles, has a voltage rating of 500V, and operates within a temperature range of -40°C to 155°C. Termination is achieved via solder.
Sign in to ask questions about the Amphenol 112165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112165 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.690664oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
