Conn BNC PL 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold
Amphenol 112197 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 112197 to view detailed technical specifications.
No datasheet is available for this part.