RF BNC connector, female, straight orientation, panel mount with bulkhead, front side nut mounting. Features brass body with nickel plating, gold-plated bronze center contact, and PTFE dielectric. Operates at 0-4 GHz with 50 Ohm impedance, rated for 500V and 500 mating cycles. Maximum operating temperature of 165°C, minimum of -65°C.
Amphenol 112202 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
