
RF BNC connector, female, panel mount, cable mount, straight orientation, with a 50 Ohm impedance and a maximum operating frequency of 4 GHz. Features brass body with nickel plating, bronze center contact with gold plating, and polyoxymethylene dielectric. Designed for bulkhead and panel mounting with a front-side nut, and a crimp termination. Rated for 500V and 500 mating cycles, operating between -40°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.555918oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.