Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold
Amphenol 112234-11 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 112234-11 to view detailed technical specifications.
No datasheet is available for this part.