Conn BNC Crimp ST Cable Mount RCP Gold
Amphenol 112234-13 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 112234-13 to view detailed technical specifications.
No datasheet is available for this part.