
RF coaxial connector, straight orientation, panel mount with bulkhead, front side nut mounting. Features 50 Ohm impedance, operating frequency from 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, bronze and brass contacts plated in gold, and a PTFE dielectric. Rated for 500V, with a temperature range of -65°C to 165°C and 500 mating cycles. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112234RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112234RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
