RF coaxial connector, straight orientation, 75 Ohm impedance, operating from 0Hz to 4GHz with a maximum frequency of 4GHz. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Designed for cable mounting with a crimp termination, offering 500 mating cycles and a voltage rating of 500V. Suitable for panel, bulkhead, and front-side nut mounting, with a maximum operating temperature of 165°C. RoHS compliant.
Sign in to ask questions about the Amphenol 112235-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112235-11 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112235-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.