
Straight BNC jack connector with 50 Ohm impedance, designed for crimp termination. Features a brass body with nickel plating and a PTFE dielectric. Center contact and contact material are gold-plated bronze, supporting operation up to 4 GHz. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 165°C. Mounts via bulkhead, panel, or front side nut.
Amphenol 112252 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.