
This RF coaxial connector features a nickel brass body with gold-plated contacts and a PTFE dielectric material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in bulk packaging and is suitable for applications with frequencies up to 4 GHz. It is also RoHS compliant and has a maximum impedance of 75R.
Sign in to ask questions about the Amphenol 112275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112275 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.470308oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.