
Straight BNC Jack connector with 50 Ohm impedance, designed for crimp termination. Features brass body with nickel plating and PTFE dielectric for operation up to 4GHz. Center and contact plating is gold over copper and bronze contact material. Rated for 500V and 500 mating cycles, with a temperature range of -40°C to 155°C. Mounts via flanges for panel or bulkhead applications.
Sign in to ask questions about the Amphenol 112288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112288 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.442335oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.