RF coaxial connector, straight cable mount, 50 Ohm impedance, operating from DC to 4GHz. Features brass body with nickel plating, gold-plated bronze center contact, and PTFE dielectric. Rated for 500V, 500 mating cycles, and a temperature range of -65°C to 165°C. Termination method is crimp.
Sign in to ask questions about the Amphenol 112288-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112288-11 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.507945oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112288-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.