Right-angle RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc die cast body with nickel plating and gold-plated center contacts made of bronze. Designed for through-hole mounting with a maximum operating temperature of 165°C and a voltage rating of 500V. Offers 500 mating cycles and is RoHS compliant.
Sign in to ask questions about the Amphenol 112412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112412 technical specifications.
| Body Material | ZINC DIE CAST, ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.7mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Length | 14.5mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
