Conn BNC 0Hz to 1GHz 75Ohm Solder RA Thru-Hole F Gold
Amphenol 112415 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.