
RF BNC connector, straight orientation, featuring a brass body with nickel plating and gold-plated brass center contacts. This panel-mount connector offers a 50 Ohm impedance, 4 GHz maximum frequency, and a solder lug termination. It supports 500 mating cycles and operates within a temperature range of -40°C to 155°C, with a voltage rating of 500V.
Amphenol 112420 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 30.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.