
RF BNC connector, female, panel mount, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This connector offers a 50-ohm impedance, operates up to 4GHz, and has a voltage rating of 500V. It supports 500 mating cycles and has a maximum operating temperature of 165°C. The center contact is gold-plated bronze, with gold and silver plating on the contact.
Amphenol 112431 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.