
Straight RF connector adapter featuring BNC-BNC, female-female (jack-jack) interfaces for panel mount applications. Constructed with a brass body plated in nickel, it utilizes gold-plated brass and bronze center contacts for optimal signal integrity. Operating at 50 Ohm impedance, this adapter supports frequencies from 0 to 4 GHz with a maximum operating temperature of 85°C. The dielectric is Polyoxymethylene, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112437 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Height | 16mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.534753oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112437 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
