
RF connector adapter, straight, panel mount, female-female (jack-jack) configuration. Features brass body with nickel plating and gold-plated bronze center contacts. Operates at 50 Ohm impedance up to 4 GHz, with a temperature range of -40°C to 85°C. Dielectric material is Polyoxymethylene.
Amphenol 112443 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.398596oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
