
This RF connector adapter facilitates a straight, female-to-female connection between two coaxial interfaces. Featuring a brass body with nickel plating and gold-plated bronze center contacts, it offers a 75-ohm impedance and operates from DC to 1 GHz, with a maximum frequency of 2 GHz. The adapter is constructed with a polyoxymethylene dielectric and is designed for free-hanging mounting. It is RoHS compliant and operates within a temperature range of -40°C to 165°C.
Amphenol 112446 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Diameter | 11mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Weight | 0.359089oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
