Right-angle RF adapter with 50 Ohm impedance, transitioning from BNC female to BNC male. Features brass body with nickel plating and gold-plated center contacts made from bronze, brass, phosphor bronze, or copper. Dielectric is polyoxymethylene, offering a mating cycle of 500 and operating frequency up to 4 GHz. Suitable for temperatures from -40°C to 85°C, this free-hanging adapter is RoHS compliant.
Sign in to ask questions about the Amphenol 112451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112451 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.680787oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.