Right-angle RF coaxial adapter with 50 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and gold-plated center contacts made from bronze, brass, or phosphor bronze. This free-hanging connector has a female Type A and male Type B gender, with a polyoxymethylene dielectric. RoHS compliant and suitable for operating temperatures from -40°C to 85°C.
Amphenol 112453 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 27.3mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.680787oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.