
Tee-style RF connector adapter featuring BNC interfaces with female-male-female gender configuration. This free-hanging adapter operates at 0 to 4 GHz with a 50 Ohm impedance. Constructed with a zinc die cast and brass body plated in nickel, it utilizes gold-plated brass and bronze center contacts. The dielectric is polyoxymethylene, and the component is RoHS compliant.
Sign in to ask questions about the Amphenol 112461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112461 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Height | 27.4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Tee Style |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.519233oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.