RF coaxial connector, straight male configuration, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a brass body plated in nickel, it utilizes a bronze center contact plated in gold for optimal signal integrity. The dielectric is PTFE, ensuring excellent insulation properties. This through-hole mount connector supports solder termination and offers a voltage rating of 500V, with a maximum operating temperature of 165°C.
Amphenol 112483 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.159615oz |
| RoHS | Compliant |
No datasheet is available for this part.