Right-angle RF coaxial connector with a 75-ohm impedance, designed for frequencies up to 4GHz. Features a zinc die-cast body with nickel plating and gold-plated bronze center contacts. Offers solder termination and through-hole mounting for panel, bulkhead, or PCB applications. Rated for 500V and 500 mating cycles, operating between -55°C and 85°C.
Amphenol 112494 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35mm |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 14.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 112494 to view detailed technical specifications.
No datasheet is available for this part.