Straight RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and a PTFE dielectric. Center contact is gold plated brass, bronze, or copper, ensuring 500 mating cycles. Designed for panel, bulkhead, and front-side nut mounting with a maximum operating temperature of 165°C. RoHS compliant with a 500V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112505RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Natural |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RP-BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112505RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.