RF BNC connector, male, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with nickel plating, gold-plated brass center contact, and PTFE dielectric. Operates at 50 Ohm impedance up to 4 GHz, with a voltage rating of 500V and 500 mating cycles. Suitable for temperatures from -40°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.