
RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 4 GHz. Features brass body with nickel plating, gold-plated brass center contact, and PTFE dielectric. Rated for 500V, 500 mating cycles, and a temperature range of -65°C to 165°C. Offers 0.2dB insertion loss.
Amphenol 112514RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RP-BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
