
RF BNC connector, panel mount, cable mount, straight orientation, 50 Ohm impedance, operating frequency up to 4 GHz. Features brass body with nickel plating, gold-plated bronze center contact, and polyoxymethylene dielectric. Designed for bulkhead or panel mounting with a front-side nut, this connector supports 500 mating cycles and a voltage rating of 500V. Operating temperature range is -40°C to 165°C.
Sign in to ask questions about the Amphenol 112517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112517 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.557329oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
