Right-angle, cable-mount RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, gold-plated bronze and brass center contacts, and a polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and a temperature range of -40°C to 155°C. Solder termination ensures secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.686996oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
