
RF BNC connector, female, board mount, solder terminal, jack. Features a brass body with nickel plating and a PBT dielectric. Center contact is gold-plated bronze, offering 50 Ohm impedance and operating up to 4 GHz. Designed for through-hole PCB mounting with a straight orientation and solder termination. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 112538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112538 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
