Right-angle RF coaxial connector for cable mounting, featuring a 75-ohm impedance and operating from 0 Hz to 4 GHz. Constructed with a brass body plated in nickel, it utilizes bronze and brass contacts with gold plating, and a PTFE dielectric. This connector supports 500 mating cycles, a voltage rating of 500V, and operates within a temperature range of -65°C to 165°C. Termination is achieved via crimp.
Amphenol 112540 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.