RF coaxial connector, straight male plug with 50 Ohm impedance, designed for cable mounting via crimp termination. Features a brass body with nickel plating and gold-plated brass center contacts, utilizing PTFE dielectric for operation from 0Hz to 4GHz. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 112563 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112563 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112563 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
