RF Coaxial Connector, Straight, Male, Bulkhead/Panel Mount, Solder termination. Features 50 Ohm impedance, 4GHz maximum operating frequency, and a voltage rating of 500V. Constructed with a brass body plated in nickel, and bronze contacts plated in gold. Dielectric is PTFE, offering a temperature range of -65°C to 165°C. Insertion loss is 0.2dB with 500 mating cycles.
Sign in to ask questions about the Amphenol 112580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112580 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.543924oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
