
RF BNC connector, male, cable mount, straight orientation, featuring a brass body with nickel plating and gold-plated brass center contacts. This connector operates at frequencies up to 4GHz with a 50-ohm impedance and a maximum insertion loss of 0.2dB. Constructed with a PTFE dielectric, it offers a voltage rating of 500V and a mating cycle of 500. The connector is lead-free, RoHS compliant, and designed for a wide operating temperature range from -65°C to 165°C.
Amphenol 112589 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
