RF BNC connector, male, cable mount, straight orientation, crimp termination. Features brass body with nickel plating, gold-plated brass center contact, and PTFE dielectric. Operates at 50 Ohm impedance up to 4 GHz, with a voltage rating of 500V. Suitable for temperatures from -65°C to 165°C, offering 500 mating cycles.
Sign in to ask questions about the Amphenol 112597 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112597 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.366849oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112597 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.