Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0Hz to 4GHz, with a maximum frequency of 6GHz. Constructed with a brass body plated in nickel and brass/bronze contacts with gold plating, it utilizes a PTFE dielectric. This connector supports solder termination, offers 500 mating cycles, and has a voltage rating of 500V. It operates within a temperature range of -65°C to 165°C and exhibits an insertion loss of 0.2dB.
Sign in to ask questions about the Amphenol 112599 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112599 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112599 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.