This 500V RF coaxial connector features a nickel-plated brass body with a gold-plated center contact and a PTFE dielectric material. It has an impedance of 50 ohms and an insertion loss of 0.2 dB. The connector is designed for high-frequency applications, with a maximum operating frequency of 4 GHz and a maximum operating temperature of 165°C. It is suitable for use in harsh environments and can withstand up to 500 mating cycles.
Amphenol 112604RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.