RF coaxial connector, BNC type, straight orientation, designed for panel mounting with bulkhead, front, and rear side nut options. Features a 50 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, bronze center contacts plated in gold, and a PTFE dielectric. Offers a voltage rating of 500V, a maximum operating temperature of 165°C, and 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112635 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112635 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.