RF coaxial connector, BNC type, featuring a straight, cable mount orientation. Designed for 75 Ohm impedance, this connector operates from 0Hz up to 4GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass center contacts and a polyoxymethylene dielectric. Rated for 500V and 500 mating cycles, it supports a temperature range of -40°C to 155°C.
Sign in to ask questions about the Amphenol 112650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112650 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.