This panel mount RF connector features a brass body with nickel plating and gold-plated contacts. It has a PTFE dielectric material and operates at frequencies up to 4GHz. The connector is designed for use in environments with temperatures ranging from -65°C to 165°C and is RoHS compliant. It has a 50R impedance and a maximum operating voltage of 500V.
Sign in to ask questions about the Amphenol 112653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112653 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.