
RF coaxial connector, straight orientation, featuring 75 Ohm impedance and a frequency range of 0Hz to 4GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated copper and bronze center contacts for reliable signal transmission. Designed for panel mounting with bulkhead and side nut options, this connector supports up to 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a voltage rating of 500V.
Sign in to ask questions about the Amphenol 112654 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112654 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.356267oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112654 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
